Add To Favorites
Product Overview
Digi-Key Part Number WM12962CT-ND
Quantity Available 5,551
Can ship immediately
Manufacturer

Manufacturer Part Number

1042660210

Description BOTTOM ENTRY LITE-TRAP CONN. 2CK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Lite-Trap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 2
Mounting Type Board Cutout, Surface Mount, Right Angle, Bottom Entry
Termination Solder
Pitch 0.157" (4.00mm)
Fastening Type -
Features -
Housing Color Natural
Wire Gauge 18-24 AWG
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Operating Temperature -60°C ~ 130°C
Voltage Rating 320V
Current Rating 5A, 6A, 9A
Ingress Protection -
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM12962CT

06:18:25 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 $0.97
10 0.85100 $8.51
100 0.73420 $73.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12962TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 4,900 - Immediate
  • Unit Price: $0.54611
  • Digi-Reel® ? : WM12962DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback