Add To Favorites
Product Overview
Digi-Key Part Number WM12961CT-ND
Quantity Available 285
Can ship immediately
Manufacturer

Manufacturer Part Number

1042660110

Description BOTTOM ENTRY LITE-TRAP CONN. 1CK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire Solder

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Lite-Trap™
Packaging ? Cut Tape (CT) ?
Part Status Active
Style Board to Cable/Wire
Connector Type Receptacle, Poke-In Wire
Number of Positions 1
Mounting Type Board Cutout, Surface Mount, Right Angle, Bottom Entry
Termination Solder
Pitch -
Fastening Type -
Features -
Housing Color Natural
Wire Gauge 18-24 AWG
Contact Material Copper Alloy
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Operating Temperature -60°C ~ 130°C
Voltage Rating 320V
Current Rating 5A, 6A, 9A
Ingress Protection -
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM12961CT

19:24:49 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.66300 $6.63
100 0.57160 $57.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM12961TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $0.42516
  • Digi-Reel® ? : WM12961DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 285 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback