Add To Favorites
Photo Not Available
1040470490 4 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40,000 0.10334 $4,133.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1040470490-ND
Copy   1040470490-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1040470490

Copy   1040470490
Description CONN HOUSING 4POS 2MM WTB
Copy   CONN HOUSING 4POS 2MM WTB
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)

Copy   4 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm)
Documents & Media
Datasheets 1040470490
Environmental Information 1040470490 Cert of Compliance
Featured Product Core Micro Products
Core Micro Products
Mfg CAD Models 104047-0490.stp
3D Drawings 104047-0490.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series IllumiMate 104047
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 4
Pitch 0.079" (2.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Detent Lock
Color Natural
Features -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 1040460417
  • Molex, LLC
  • CONN HEADER SMD R/A 4POS 2MM
  • Unit Price $0.33629
  • 1040460417-ND
Associated Product
  • Photo Not Available
  • 1044668002
  • Molex, LLC
  • CONN SOCKET 28-30AWG CRIMP TIN
  • Unit Price $0.02363
  • 1044668002-ND
Additional Resources
Standard Package ? 40,000
Other Names 104047-0490

06:58:44 1/22/2019