Add To Favorites
Photo Not Available
1000570501 Flat Ribbon Cable Natural 9 Conductors 0.050" (1.27mm) Flat Cable 150.0' (45.72m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 444.08000 $444.08
5 381.04600 $1,905.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM17392-150-ND
Copy   WM17392-150-ND
Quantity Available 16
Can ship immediately
Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1000570501

Copy   1000570501
Description 28 AWG SPC ALLOY 9 COND 050 150'
Copy   28 AWG SPC ALLOY 9 COND 050 150'
Detailed Description

Flat Ribbon Cable Natural 9 Conductors 0.050" (1.27mm) Flat Cable 150.0' (45.72m)

Copy   Flat Ribbon Cable Natural 9 Conductors 0.050" (1.27mm) Flat Cable 150.0' (45.72m)
Documents & Media
Online Catalog FEP Ribbon Cable
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Temp-Flex 100057
Part Status Active
Cable Type Flat Cable
Number of Conductors 9
Pitch 0.050" (1.27mm)
Length 150.0' (45.72m)
Wire Gauge 28 AWG
Conductor Strand 19 Strands / 40 AWG
Shielding Unshielded
Jacket Color Natural
Ribbon Thickness -
Ribbon Width -
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP)
Voltage 300V
Operating Temperature 200°C
Ratings UL Style 20424
Features -
Conductor Material Copper Alloy, Silver Coated
Insulation Resistance -
First Conductor Mark -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 100057-0501
1000570501-ND
WM17392-150
Alternate Length
  • Digi-Key Part Number: WM17392-100-ND
  • Description: 28 AWG SPC ALLOY 9 COND 050 100'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: WM17392-1-ND
  • Description: 28 AWG SPC ALLOY 9 COND 050 1'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: WM17392-5-ND
  • Description: 28 AWG SPC ALLOY 9 COND 050 5'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: WM17392-25-ND
  • Description: 28 AWG SPC ALLOY 9 COND 050 25'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: WM17392-50-ND
  • Description: 28 AWG SPC ALLOY 9 COND 050 50'
  • Quantity Available: Value Added Item ?

09:27:37 12/10/2018