Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1000570389-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1000570389

Description 26 AWG SPC 26 COND 050 PITCH WH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Flat Ribbon Cable White 26 Conductors 0.050" (1.27mm) Flat Cable

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Temp-Flex® 100057
Part Status Active
Cable Type Flat Cable
Number of Conductors 26
Pitch 0.050" (1.27mm)
Length -
Wire Gauge 26 AWG
Conductor Strand -
Shielding Unshielded
Jacket Color White
Ribbon Thickness -
Ribbon Width -
Jacket (Insulation) Material -
Operating Temperature -
Ratings -
Features -
Conductor Material -
Insulation Resistance -
First Conductor Mark Black
 
Additional Resources
Standard Package ? 2,500
Other Names 100057-0389

05:14:54 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.00920 $17,523.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback