Add To Favorites
Photo Not Available
1000540007 Coaxial Cable 28 AWG 100.0' (30.48m) 50 Ohms
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 410.68000 $410.68
5 352.38600 $1,761.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM17632-100-ND
Copy   WM17632-100-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1000540007

Copy   1000540007
Description CABLE COAX 28AWG 100'
Copy   CABLE COAX 28AWG 100'
Detailed Description

Coaxial Cable 28 AWG 100.0' (30.48m) 50 Ohms

Copy   Coaxial Cable 28 AWG  100.0' (30.48m) 50 Ohms
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Temp-Flex 100054
Part Status Active
Cable Type Coaxial
Cable Group -
Wire Gauge 28 AWG
Conductor Strand Solid
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP)
Jacket (Insulation) Diameter 0.056" (1.42mm)
Shield Type Braid
Impedance 50 Ohms
Length 100.0' (30.48m)
Jacket Color Black
Usage -
Features -
Conductor Material Copper, Silver Coated
Dielectric Material Perfluoroalkoxy (PFA)
Dielectric Diameter -
Shield Material Copper, Silver Coated
Shield Coverage 90%
VoP, Velocity of Propagation 87
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 100054-0007
1000540007-ND
WM17632
WM17632-100
WM17632-ND
Alternate Length
  • Digi-Key Part Number: WM17632-1-ND
  • Description: LOWLOSSMICROWAVECOAX28AWG 1'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: WM17632-5-ND
  • Description: LOWLOSSMICROWAVECOAX28AWG 5'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: WM17632-25-ND
  • Description: LOWLOSSMICROWAVECOAX28AWG 25'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: WM17632-50-ND
  • Description: LOWLOSSMICROWAVECOAX28AWG 50'
  • Quantity Available: Value Added Item ?

22:21:25 11/17/2018