Add To Favorites
Photo Not Available
0936020044 Yellow Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire
Product Overview
Digi-Key Part Number 0936020044-ND
Copy   0936020044-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0936020044

Copy   0936020044
Description YELLOW INSULATED SINGLE BUSH TER
Copy   YELLOW INSULATED SINGLE BUSH TER
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Yellow Wire Ferrule Connector 10 AWG (6.00mm²) Single Wire

Copy   Yellow Wire Ferrule Connector  10 AWG (6.00mm²) Single Wire
Documents & Media
Datasheets 0936020044 Datasheet
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series GWconnect
Part Status Active
Type Single Wire
Insulation Insulated
Style -
Size 10 AWG (6.00mm²)
Length - Overall 20.50mm
Length - Pin 12.00mm
Color Yellow
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Tooling
  • Photo Not Available
  • 0638161730
  • Molex, LLC
  • CRIMP HEAD SQ FERRULE 8-24 AWG
  • Unit Price $348.75000
  • WM22690-ND
Additional Resources
Standard Package ? 100
Other Names 093602-0044
7001.8071.4
93602-0044
936020044
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.11440 $11.44

Submit a request for quotation on quantities greater than those displayed.

04:18:30 9/19/2018