Add To Favorites
Photo Not Available
0936020042 Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 0.11200 $22.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0936020042-ND
Copy   0936020042-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0936020042

Copy   0936020042
Description CONN FERRULE 12AWG GRAY
Copy   CONN FERRULE 12AWG GRAY
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Gray Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire

Copy   Gray Wire Ferrule Connector  12 AWG (4.00mm²) Single Wire
Documents & Media
Datasheets 0936020042 Datasheet
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series GWconnect
Part Status Active
Type Single Wire
Insulation Insulated
Style -
Size 12 AWG (4.00mm²)
Length - Overall 25.40mm
Length - Pin 18.00mm
Color Gray
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Tooling
  • 0638161730 - Molex, LLC | WM22690-ND DigiKey Electronics
  • 0638161730
  • Molex, LLC
  • CRIMP HEAD SQ FERRULE 8-24 AWG
  • Unit Price $366.19000
  • WM22690-ND
Additional Resources
Standard Package ? 200
Other Names 093602-0042
7001.8063.8
93602-0042
936020042

13:44:56 12/16/2018