Add To Favorites
Photo Not Available
0936020041 Orange Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 0.11200 $22.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0936020041-ND
Copy   0936020041-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0936020041

Copy   0936020041
Description CONN FERRULE 12AWG ORANGE
Copy   CONN FERRULE 12AWG ORANGE
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Orange Wire Ferrule Connector 12 AWG (4.00mm²) Single Wire

Copy   Orange Wire Ferrule Connector  12 AWG (4.00mm²) Single Wire
Documents & Media
Datasheets 0936020041 Datasheet
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series GWconnect
Part Status Active
Type Single Wire
Insulation Insulated
Style -
Size 12 AWG (4.00mm²)
Length - Overall 25.40mm
Length - Pin 18.00mm
Color Orange
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Vendor undefined / Vendor undefined
Tooling
  • 0638161730 - Molex, LLC | WM22690-ND DigiKey Electronics
  • 0638161730
  • Molex, LLC
  • CRIMP HEAD SQ FERRULE 8-24 AWG
  • Unit Price $366.19000
  • WM22690-ND
Additional Resources
Standard Package ? 200
Other Names 093602-0041
7001.8063.3
93602-0041
936020041

07:27:54 1/24/2019