Add To Favorites
Product Overview
Digi-Key Part Number WM15631-ND
Quantity Available 1,977
Can ship immediately
Manufacturer

Manufacturer Part Number

0934452101

Description 3CCT PLUG BLACK WITH SMALL SEAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3 Position Rectangular Housing Connector Plug Black

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series ML-XT™ 93445
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 3
Pitch -
Number of Rows 2
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Black
Features IP68
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names WM15631

18:21:56 4/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.77000 $1.77
10 1.60700 $16.07
25 1.50920 $37.73
50 1.44340 $72.17
100 1.37780 $137.78
250 1.24660 $311.65
500 1.14818 $574.09
1,000 0.98415 $984.15
2,500 0.91854 $2,296.35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback