Add To Favorites
Product Overview
Digi-Key Part Number WM11156-ND
Quantity Available 859
Can ship immediately
Manufacturer

Manufacturer Part Number

0934451102

Description CONN PLG 2P GRY W/SM BCK SL ASSY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2 Position Rectangular Housing Connector Plug Gray

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series ML-XT™ 93445
Packaging ? Bulk ?
Part Status Active
Connector Type Plug
Contact Type Female Socket
Number of Positions 2
Pitch -
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type Latch Lock
Color Gray
Features IP68
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names 093445-1102
93445-1102
934451102
WM11156

06:26:15 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.71800 $7.18
25 0.67520 $16.88
50 0.64720 $32.36
100 0.61910 $61.91
250 0.56280 $140.70
500 0.50652 $253.26
1,000 0.45024 $450.24
2,500 0.40803 $1,020.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback