Photo Not Available
0934070308 Connector Header Surface Mount 8 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number 0934070308-ND
Copy   0934070308-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0934070308

Copy   0934070308
Description HEADER PCB
Copy   HEADER PCB
Detailed Description

Connector Header Surface Mount 8 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 8 position 0.050" (1.27mm)
Documents & Media
Datasheets 0934070308 Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Picoflex 93407
Packaging ? Tube ?
Part Status Obsolete
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.050" (1.27mm)
Number of Positions 8
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 2 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating 0.083" (2.10mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.333" (8.45mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyphthalamide (PPA), Glass Filled
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 HB
Insulation Color Black
Current Rating 1.2A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,264
Other Names 093407-0308
93407-0308
934070308

09:27:57 9/21/2018