Photo Not Available
0934050304 Connector Header Surface Mount 4 position 0.050" (1.27mm)
Product Overview
Digi-Key Part Number 0934050304-ND
Copy   0934050304-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0934050304

Copy   0934050304
Description CONN HEADER SMD 4POS 1.27MM
Copy   CONN HEADER SMD 4POS 1.27MM
Detailed Description

Connector Header Surface Mount 4 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 4 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Picoflex 93405
Packaging ? Tube ?
Part Status Obsolete
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.050" (1.27mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.085" (2.15mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.293" (7.44mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Cartridge Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1.2A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 6,300
Other Names 0934-05-0304
934-05-0304
93405-0304
934050304

14:34:04 1/19/2019