Add To Favorites
Photo Not Available
0923161826 18 Position Cable Assembly Rectangular Socket to Socket 0.853' (260.00mm, 10.24")
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,184 2.60148 $5,681.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0923161826-ND
Copy   0923161826-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0923161826

Copy   0923161826
Description 18CKT PICOFLEX 260MM LONG
Copy   18CKT PICOFLEX 260MM LONG
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

18 Position Cable Assembly Rectangular Socket to Socket 0.853' (260.00mm, 10.24")

Copy   18 Position Cable Assembly Rectangular Socket to Socket 0.853' (260.00mm, 10.24")
Documents & Media
Featured Product Off The Shelf Cables
Off The Shelf Cables
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Picoflex
Part Status Active
Connector Type Socket to Socket
Number of Positions 18
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 0.853' (260.00mm, 10.24")
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Tin
Contact Finish Thickness 80.0µin (2.03µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 546
Other Names 0923-16-1826
923-16-1826
92316-1826
923161826

21:19:58 12/14/2018