Add To Favorites
Photo Not Available
0908720006 2 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,800 0.10920 $1,179.36

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0908720006-ND
Copy   0908720006-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0908720006

Copy   0908720006
Description 5MM RAST 2.5 F-DIRECT K33 NAT
Copy   5MM RAST 2.5 F-DIRECT K33 NAT
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG

Copy   2 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Documents & Media
Datasheets 908720006
Environmental Information 908720006 Cert of Compliance
Mfg CAD Models 90872-0006.stp
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Appli-Mate 90872
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Outer Shroud Contact
Number of Positions 2
Pitch 0.098" (2.50mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line), Right Angle
Fastening Type -
Cable Termination IDC
Wire Type Discrete
Wire Gauge 22-24 AWG
Features -
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • 0638272900 - Molex, LLC | WM23489-ND DigiKey Electronics
  • 0638272900
  • Molex, LLC
  • TOOL HAND CRIMPER 20-24AWG FRONT
  • Unit Price $708.75000
  • WM23489-ND
  • Photo Not Available
  • 0623006200
  • Molex, LLC
  • TOOL PRESS TERMINATOR 22-24AWG
  • Unit Price $71,442.00000
  • 0623006200-ND
  • Photo Not Available
  • 0622017400
  • Molex, LLC
  • TOOL PRESS MANUAL W/20 POS BLADE
  • Unit Price $5,292.00000
  • 0622017400-ND
Additional Resources
Standard Package ? 10,800
Other Names 090872-0006
90872-0006
908720006

03:02:58 12/16/2018