Add To Favorites
Photo Not Available
0908582012 Connector Header Through Hole 5 position 0.197" (5.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 0.97100 $242.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0908582012-ND
Copy   0908582012-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0908582012

Copy   0908582012
Description CONN HDR 5POS 5.00MM PCB SLDR
Copy   CONN HDR 5POS 5.00MM PCB SLDR
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Connector Header Through Hole 5 position 0.197" (5.00mm)

Copy   Connector Header Through Hole 5 position 0.197" (5.00mm)
Documents & Media
Datasheets 90858 Series Drawing
Environmental Information 908582012 Cert of Compliance
Mfg CAD Models 90858-2012.stp
PCN Assembly/Origin GCN 10627710 13/Feb/2014
New Capacity Mold Development 14/Oct/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Appli-Mate 90858
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.197" (5.00mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating -
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.504" (12.80mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polybutylene Terephthalate (PBT), Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names 090858-2012
90858-2012
908582012

16:18:35 12/14/2018