Add To Favorites
Photo Not Available
0908163226 Connector Header Surface Mount 26 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 2.66814 $3,201.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0908163226-ND
Copy   0908163226-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0908163226

Copy   0908163226
Description 26CKT PICOFLEX SMT LATCHED HDR
Copy   26CKT PICOFLEX SMT LATCHED HDR
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Connector Header Surface Mount 26 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 26 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Picoflex 90816
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.050" (1.27mm)
Number of Positions 26
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Lock
Contact Length - Mating 0.083" (2.10mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.333" (8.45mm)
Contact Shape Rectangular
Contact Finish - Mating Palladium-Nickel
Contact Finish Thickness - Mating 24.0µin (0.61µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyphthalamide (PPA), Glass Filled
Features Board Guide
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 HB
Insulation Color Black
Current Rating 1.2A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,200
Other Names 090816-3226
90816-3226
908163226

01:07:27 11/14/2018