Add To Favorites
Photo Not Available
0908143622 Connector Header Surface Mount 22 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
11,520 0.74373 $8,567.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0908143622-ND
Copy   0908143622-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0908143622

Copy   0908143622
Description PFLEX SMT HDR NO PEGS AU 22POS
Copy   PFLEX SMT HDR NO PEGS AU 22POS
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Connector Header Surface Mount 22 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 22 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Picoflex PF-50 90814
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.050" (1.27mm)
Number of Positions 22
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.085" (2.15mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.161" (4.10mm)
Contact Shape Rectangular
Contact Finish - Mating Palladium-Nickel
Contact Finish Thickness - Mating 24.0µin (0.61µm)
Contact Finish - Post Tin
Contact Material Cartridge Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1.2A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,304
Other Names 0908-14-3622
090814-3622
908-14-3622
90814-3622
908143622

13:28:38 12/11/2018