Add To Favorites
0908143204 Connector Header Surface Mount 4 position 0.050" (1.27mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
10 1.44000 $14.40
25 1.35200 $33.80
50 1.29320 $64.66
100 1.23450 $123.45
250 1.11688 $279.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14391CT-ND
Copy   WM14391CT-ND
Quantity Available 8,424
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0908143204

Copy   0908143204
Description 4CKT PICOFLEX SMT HEADER
Copy   4CKT PICOFLEX SMT HEADER
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Connector Header Surface Mount 4 position 0.050" (1.27mm)

Copy   Connector Header Surface Mount 4 position 0.050" (1.27mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Picoflex PF-50 90814
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.050" (1.27mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.085" (2.15mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Rectangular
Contact Finish - Mating Palladium-Nickel
Contact Finish Thickness - Mating 24.0µin (0.61µm)
Contact Finish - Post Tin
Contact Material Cartridge Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 1.2A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose, Industrial, Medical
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WM14391CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14391TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 8,400 - Immediate
  • Unit Price: $0.64853
  • Digi-Reel® ? : WM14391DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,424 - Immediate
  • Unit Price: Digi-Reel®

18:20:15 12/14/2018