Add To Favorites
Product Overview
Digi-Key Part Number WM14390CT-ND
Quantity Available 623
Can ship immediately
Manufacturer

Manufacturer Part Number

0908140226

Description 1.27MM PF HDR SMT NRBLB RL SN 26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

26 Positions Header Connector 0.050" (1.27mm) Surface Mount Tin

Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Picoflex® PF-50 90814
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.050" (1.27mm)
Number of Positions 26
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 2 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.085" (2.15mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Rectangular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Cartridge Brass
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose, Industrial, Medical
 
Additional Resources
Standard Package ? 1
Other Names WM14390CT

21:28:58 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
10 2.00200 $20.02
25 1.87960 $46.99
50 1.79780 $89.89
100 1.71610 $171.61
250 1.55268 $388.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14390TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $1.30008
  • Digi-Reel® ? : WM14390DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 623 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback