Add To Favorites
Photo Not Available
0906633262 Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Product Overview
Digi-Key Part Number 0906633262-ND
Copy   0906633262-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0906633262

Copy   0906633262
Description QF50 SRD HDR RA KEY .76AU 26POS
Copy   QF50 SRD HDR RA KEY .76AU 26POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm)
Documents & Media
Datasheets 90663-3 Series Drawing
Environmental Information 906633262 Cert of Compliance
Mfg CAD Models 90663-3262.stp
PCN Packaging 90663, 90571, 90572 Series 03/Nov/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series QF 50 90663
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.200" (5.08mm)
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length -
Insulation Height 0.335" (8.51mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features Mounting Flange
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0901600126 - Molex, LLC | WM14092-ND DigiKey Electronics
  • 0901600126
  • Molex, LLC
  • CONN HSG DR FL POLZ 26POS
  • Unit Price $1.39000
  • WM14092-ND
  • 0906351261 - Molex, LLC | WM8639-ND DigiKey Electronics
  • 0906351261
  • Molex, LLC
  • CONN RCPT 26POS QF50 VERT GOLD
  • Unit Price $1.00000
  • WM8639-ND
  • 0906351263 - Molex, LLC | WM8640-ND DigiKey Electronics
  • 0906351263
  • Molex, LLC
  • CONN RCPT 26POS QF50 VERT GOLD
  • Unit Price $0.73296
  • WM8640-ND
  • 0906351262 - Molex Connector Corporation | WM3636-ND DigiKey Electronics
  • 0906351262
  • Molex Connector Corporation
  • CONN RCPT 26POS QF50 VERT GOLD
  • Unit Price $1.49000
  • WM3636-ND
Additional Resources
Standard Package ? 336
Other Names 0906-63-3262
090663-3262
906-63-3262
90663-3262
906633262
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
336 2.47363 $831.14

Submit a request for quotation on quantities greater than those displayed.

21:48:55 9/25/2018