Add To Favorites
Photo Not Available
0906631303 Connector Header Through Hole 30 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
360 2.64233 $951.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0906631303-ND
Copy   0906631303-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0906631303

Copy   0906631303
Description QF50 SRD HDR VT .25AU 30POS
Copy   QF50 SRD HDR VT .25AU 30POS
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole 30 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 30 position 0.100" (2.54mm)
Documents & Media
Datasheets 90663-1 Series Drawing
Environmental Information 906631303 Cert of Compliance
Mfg CAD Models 90663-1303.stp
PCN Packaging 90663, 90571, 90572 Series 03/Nov/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series QF 50 90663
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 30
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Lock/Eject Hooks
Contact Length - Mating 0.200" (5.08mm)
Contact Length - Post 0.138" (3.50mm)
Overall Contact Length 0.657" (16.70mm)
Insulation Height 0.642" (16.30mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 10.0µin (0.25µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features Mounting Flange
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 0906351302
  • Molex, LLC
  • CONN RCPT 30POS QF50 VERT GOLD
  • Unit Price $1.76000
  • WM14735-ND
  • Photo Not Available
  • 0906351301
  • Molex, LLC
  • CONN RCPT 30POS QF50 VERT GOLD
  • Unit Price $1.18000
  • WM23675-ND
  • Photo Not Available
  • 0906351303
  • Molex, LLC
  • CONN RCPT 30POS QF50 VERT GOLD
  • Unit Price $0.76995
  • 0906351303-ND
Additional Resources
Standard Package ? 360
Other Names 0906-63-1303
090663-1303
906-63-1303
90663-1303
906631303

14:43:00 11/18/2018