Add To Favorites
Photo Not Available
0906351302 30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
10 1.60100 $16.01
25 1.50320 $37.58
50 1.43780 $71.89
100 1.37240 $137.24
250 1.24164 $310.41
880 1.11095 $977.64
1,760 0.94757 $1,667.73
2,640 0.91490 $2,415.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14735-ND
Copy   WM14735-ND
Quantity Available 1,638
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0906351302

Copy   0906351302
Description CONN RCPT 30POS QF50 VERT GOLD
Copy   CONN RCPT 30POS QF50 VERT GOLD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG

Copy   30 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Documents & Media
Datasheets 906351302
Environmental Information 906351302 Cert of Compliance
Mfg CAD Models 90635-1302.stp
Online Catalog QF-50 Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series QF 50 90635
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 30
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Mounting Type Free Hanging (In-Line)
Fastening Type -
Cable Termination IDC
Wire Type Ribbon Cable
Wire Gauge 26-28 AWG
Features Feed Through, Polarizing Key
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 0906631302 - Molex, LLC | WM14745-ND DigiKey Electronics
  • 0906631302
  • Molex, LLC
  • QF50 SRD HDR VT .76AU 30POS
  • Unit Price $4.15000
  • WM14745-ND
  • Photo Not Available
  • 0906633301
  • Molex, LLC
  • QF50 SRD HDR RA KEY .1AU 30POS
  • Unit Price $2.43529
  • 0906633301-ND
  • Photo Not Available
  • 0906633302
  • Molex, LLC
  • QF50 SRD HDR RA KEY .76AU 30POS
  • Unit Price $2.90639
  • 0906633302-ND
  • Photo Not Available
  • 0906631303
  • Molex, LLC
  • QF50 SRD HDR VT .25AU 30POS
  • Unit Price $2.64233
  • 0906631303-ND
Associated Product
  • Photo Not Available
  • 0901700030
  • Molex, LLC
  • QF50 SRF DIN 41651 STD 30POS
  • Unit Price $0.20000
  • WM21040-ND
Additional Resources
Standard Package ? 880
Other Names 090635-1302
0906351302-ND
90635-1302
906351302
WM14735

03:05:54 10/22/2018