Add To Favorites
0901362115 Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,800 0.96250 $2,695.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0901362115-ND
Copy   0901362115-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0901362115

Copy   0901362115
Description CONN HEADER 15POS .100" R/A TIN
Copy   CONN HEADER 15POS .100" R/A TIN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm)

Copy   Connector Header Through Hole, Right Angle 15 position 0.100" (2.54mm)
Documents & Media
Datasheets 90136-1103
99020-0001 Prod Spec
Environmental Information 901362115 Cert of Compliance
Mfg CAD Models 90136-2115.stp
3D Drawings 90136-2115.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid III 90136
Packaging ? Tray ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 15
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.266" (6.75mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length -
Insulation Height 0.284" (7.21mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications Automotive, General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 560
Other Names 090136-2115
90136-2115
901362115

05:46:19 12/15/2018