Add To Favorites
0901310150 Connector Header Through Hole 60 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 $5.32
10 5.10600 $51.06
25 4.68040 $117.01
50 4.46760 $223.38
100 4.25480 $425.48
250 3.72300 $930.75
500 3.61662 $1,808.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM50035-60-ND
Copy   WM50035-60-ND
Quantity Available 122
Can ship immediately
Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0901310150

Copy   0901310150
Description CONN HEADER VERT 60POS 2.54MM
Copy   CONN HEADER VERT 60POS 2.54MM
Detailed Description

Connector Header Through Hole 60 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 60 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid III 90131
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 60
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.266" (6.75mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length 0.478" (12.15mm)
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 118.1µin (3.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 090131-0150
090131-0150-E
0901310150-E
90131-0150
90131-0150-E
901310150
901310150-E
WM50035-60

19:16:30 1/19/2019