Add To Favorites
Product Overview
Digi-Key Part Number WM8087-ND
Quantity Available 2,198
Can ship immediately
Manufacturer

Manufacturer Part Number

0901200765

Description CONN HEADER 5POS .100" STR GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5 Positions Header, Breakaway Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 90120-0765
Mfg CAD Models 90120-0765.stp
PCN Other 90120 Series Tooling 06/Mar/2014
3D Drawings 0901200765.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series C-Grid III™ 90120
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Breakaway
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 5
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Unshrouded
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.266" (6.75mm)
Contact Length - Post 0.114" (2.90mm)
Overall Contact Length 0.478" (12.15mm)
Insulation Height 0.098" (2.50mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyester, Glass Filled
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 090120-0765
090120-0765-E
0901200765-E
90120-0765
90120-0765-E
901200765
901200765-E
WM8087

19:07:38 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.80400 $8.04
100 0.69340 $69.34
500 0.56736 $283.68
1,000 0.50432 $504.32
5,000 0.44128 $2,206.40
10,000 0.41922 $4,192.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback