Add To Favorites
Photo Not Available
0894011410 Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.28815 $1,152.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0894011410-ND
Copy   0894011410-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0894011410

Copy   0894011410
Description CONN HEADER R/A 14POS 2MM
Copy   CONN HEADER R/A 14POS 2MM
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)

Copy   Connector Header Through Hole, Right Angle 14 position 0.079" (2.00mm)
Documents & Media
Datasheets 894011410
Environmental Information 894011410 RoHS Cert of Compliance
Mfg CAD Models 89401-1410.stp
Product Attributes Select All
Categories
Manufacturer Molex
Series 89401
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 14
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole, Right Angle
Termination Kinked Pin, Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.118" (3.00mm)
Overall Contact Length -
Insulation Height 0.199" (5.05mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 50.0µin (1.27µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 089401-1410
89401-1410
894011410

23:10:38 3/25/2019