Add To Favorites
Photo Not Available
0894000611 Connector Header Through Hole 6 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12,000 0.12070 $1,448.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0894000611-ND
Copy   0894000611-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0894000611

Copy   0894000611
Description CONN HEADER VERT 6POS 2MM
Copy   CONN HEADER VERT 6POS 2MM
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Connector Header Through Hole 6 position 0.079" (2.00mm)

Copy   Connector Header Through Hole 6 position 0.079" (2.00mm)
Documents & Media
Datasheets 89400 Series Drawing
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 89400
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Kinked Pin, Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post 0.134" (3.40mm)
Overall Contact Length -
Insulation Height 0.238" (6.05mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA66), Nylon 6/6
Features -
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 50.0µin (1.27µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1,000
Other Names 089400-0611
89400-0611
894000611

01:30:50 1/23/2019