Photo Not Available
0887614610 4 Position SATA Receptacle, Right Angle to Individual Wires 4.92' (1.50m) Unshielded
Product Overview
Digi-Key Part Number 0887614610-ND
Copy   0887614610-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0887614610

Copy   0887614610
Description CABLE SATA PIGTAIL 1.5M
Copy   CABLE SATA PIGTAIL 1.5M
Detailed Description

4 Position SATA Receptacle, Right Angle to Individual Wires 4.92' (1.50m) Unshielded

Copy   4 Position SATA Receptacle, Right Angle to Individual Wires 4.92' (1.50m)  Unshielded
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 68583
Part Status Obsolete
Cable Connectors SATA
Number of Positions 4
Connector Type Receptacle, Right Angle to Individual Wires
Gender Female to Pigtail
Fastening Type Push-Pull
Features -
Cable Type Individual
Usage Internal, Power Cable
Length 4.92' (1.50m)
Color -
Shielding Unshielded
Wire Gauge 18 AWG
Current - Max/Contact 1.5A
Frequency - Max -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 0887511311 - Molex, LLC | WM12809-ND DigiKey Electronics
  • 0887511311
  • Molex, LLC
  • CABLE SATA RECTANG F-M 152.4MM
  • Unit Price $1.60000
  • WM12809-ND
Additional Resources
Standard Package ? 200
Other Names 088761-4610
88761-4610
887614610

09:51:45 12/16/2018