Add To Favorites
0878326122 Connector Header Surface Mount 24 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.65000 $4.65
10 4.46100 $44.61
100 3.71730 $371.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14382CT-ND
Copy   WM14382CT-ND
Quantity Available 1,726
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0878326122

Copy   0878326122
Description CONN HEADER SMD 24POS 2MM
Copy   CONN HEADER SMD 24POS 2MM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Connector Header Surface Mount 24 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 24 position 0.079" (2.00mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Milli-Grid 87832
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 24
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15.0µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 0787872454
  • Molex, LLC
  • CONN RCPT 24POS 0.079 TIN PCB
  • Unit Price $0.85596
  • 0787872454-ND
You May Also Be Interested In
  • 0878322420 - Molex, LLC | WM18646-ND DigiKey Electronics
  • 0878322420
  • Molex, LLC
  • CONN HEADER SMD 24POS 2MM
  • Unit Price $3.46000
  • WM18646-ND
Additional Resources
Standard Package ? 1
Other Names WM14382CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14382TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.87250
  • Digi-Reel® ? : WM14382DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,726 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 0878322422-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.63296

00:03:16 1/20/2019