Add To Favorites
Product Overview
Digi-Key Part Number WM14380DKR-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

0878322014

Description MGRID HDR SHRDSMT /CAP 20CKT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold

Documents & Media
Datasheets 0878322014 Drawing
87831-33 Series Prod Spec
87832-300 Pkg Spec
Environmental Information 878322014 Cert of Compliance
Mfg CAD Models 87832-2014.stp
3D Drawings 0878322014.pdf
Online Catalog Milli-Grid™ Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Milli-Grid™ 87832
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 20
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide, Keying Slot, Pick and Place
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM14380DKR

04:24:31 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.58000 $1.58
10 1.43000 $14.30
100 1.22570 $122.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Send Feedback