Add To Favorites
0878321007 Connector Header Surface Mount 10 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 $2.35
10 2.13600 $21.36
100 1.83110 $183.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WM14375CT-ND
Copy   WM14375CT-ND
Quantity Available 2,545
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0878321007

Copy   0878321007
Description MGRID HDR SHRD SMT/CAP 10CKT
Copy   MGRID HDR SHRD SMT/CAP 10CKT
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Header Surface Mount 10 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 10 position 0.079" (2.00mm)
Documents & Media
Datasheets 0878321007 Drawing
87831-33 Series Prod Spec
87832-300 Pkg Spec
Environmental Information 878321007 Cert of Compliance
Mfg CAD Models 87832-1007.stp
HTML Datasheet 87831-33 Series Prod Spec
3D Drawings 0878321007.pdf
Online Catalog Milli-Grid Series
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Milli-Grid 87832
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 10
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating 0.141" (3.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.252" (6.40mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyamide (PA), Nylon, Glass Filled
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 74.8µin (1.90µm)
Applications Automotive, General Purpose, Telecommunications
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • 0787871054
  • Molex, LLC
  • 2MM DR MGRID VRCPT TH W/O CAP/PG
  • Unit Price $0.70920
  • 0787871054-ND
You May Also Be Interested In
  • 0878321020 - Molex, LLC | WM18639-ND DigiKey Electronics
  • 0878321020
  • Molex, LLC
  • CONN HEADER 10POS 2MM VERT SMD
  • Unit Price $1.35000
  • WM18639-ND
Additional Resources
Standard Package ? 1
Other Names WM14375CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM14375TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.45670
  • Digi-Reel® ? : WM14375DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,545 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 0878321009-ND
  • Minimum Quantity: 2,520  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.18983

17:58:47 10/17/2018