Product Overview
Digi-Key Part Number | WM7673CT-ND |
---|---|
Quantity Available |
3,563
Can ship immediately |
Manufacturer |
Molex, LLC |
Manufacturer Part Number |
0874371443 |
Description | CONN HEADER 14POS 1.5MM VERT SMD |
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Manufacturer Standard Lead Time | 11 Weeks |
Detailed Description |
14 Positions Header Connector 0.059" (1.50mm) Surface Mount Tin |
Documents & Media
Datasheets | |
---|---|
Video File |
Molex - Microminiature Wire-to-Board Pico-Spox™ 1.50mm (.098") Pitch Wire-to-Board Connector System |
Featured Product | |
Mfg CAD Models | |
3D Drawings | |
Online Catalog |
Pico-SPOX™ Series
|
Mating Products
|
You May Also Be Interested In
22:05:10 4/26/2018
Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 1.72000 | $1.72 |
10 | 1.56500 | $15.65 |
100 | 1.34120 | $134.12 |
500 | 1.11766 | $558.83 |
Submit a request for quotation on quantities greater than those displayed.
Alternate Package | This part is also available in the following packaging: