Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0850520024-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0850520024

Description CONN DIN REV FEMALE 96 CKT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 36 Weeks
Documents & Media
Datasheets 0850520024
Environmental Information 850520024 Cert of Compliance
Mfg CAD Models 85052-0024.stp
PCN Other Multiple Devices Tooling 05/Aug/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 85052
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 96
Number of Positions Loaded 64
Pitch 0.100" (2.54mm)
Number of Rows 3
Style R
Level, Class 2
Mounting Type Through Hole, Right Angle
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 24.0µin (0.60µm)
Operating Temperature -55°C ~ 125°C
Current Rating -
Material Flammability Rating UL94 V-0
Material - Insulation Polyester Thermoplastic
 
Mating Products
Additional Resources
Standard Package ? 500
Other Names 85052-0024
850520024

14:38:55 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 2.49845 $7,495.34

Submit a request for quotation on quantities greater than those displayed.

Send Feedback