Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 0850421249-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0850421249

Description CONN DIN C FEMALE 96CKT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 36 Weeks
Documents & Media
Datasheets 0850421249
Environmental Information 850421249 Cert of Compliance
Mfg CAD Models 85042-1249.stp
PCN Other Multiple Devices Tooling 05/Aug/2014
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series 85042
Packaging ? Tray ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 96
Number of Positions Loaded 64
Pitch 0.100" (2.54mm)
Number of Rows 3
Style C
Level, Class 1
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 39.0µin (1.00µm)
Operating Temperature -55°C ~ 125°C
Current Rating -
Material Flammability Rating UL94 V-0
Material - Insulation Polyester Thermoplastic
 
Mating Products
Additional Resources
Standard Package ? 44
Other Names 85042-1249
850421249

08:30:29 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,056 2.46688 $2,605.03

Submit a request for quotation on quantities greater than those displayed.

Send Feedback