Add To Favorites
Product Overview
Digi-Key Part Number 0845240014-04-R7-ND
Copy   0845240014-04-R7-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0845240014-04-R7

Copy   0845240014-04-R7
Description 4" PRE-CRIMP A1858/19 RED
Copy   4" PRE-CRIMP A1858/19 RED
Detailed Description

Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)

Copy   Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm)
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series ML-XT, XRC
Part Status Active
Contact End Pin to Cable (Round)
Length 4.00" (101.60mm)
Wire Gauge 16 AWG
Contact Finish Gold
Color Red
Contact Finish Thickness 30.0µin (0.76µm)
Number of Rows 1
Number of Conductors 1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10
Other Names 0845240014-04-R0
0845240014-04-R0-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 1.12600 $11.26
100 0.97120 $97.12
250 0.88288 $220.72
500 0.79460 $397.30
1,000 0.70630 $706.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 0845240014-18-R7-ND
  • Description: 18" PRE-CRIMP A1858/19 RED
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0845240014-12-R7-ND
  • Description: 12" PRE-CRIMP A1858/19 RED
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0845240014-11-R7-ND
  • Description: 11" PRE-CRIMP A1858/19 RED
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0845240014-10-R7-ND
  • Description: 10" PRE-CRIMP A1858/19 RED
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0845240014-08-R7-ND
  • Description: 8" PRE-CRIMP A1858/19 RED
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: 0845240014-04-Y7-ND
  • Description: 4" PRE-CRIMP A1858/19 YELLOW
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0845240014-04-W7-ND
  • Description: 4" PRE-CRIMP A1858/19 WHITE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0845240014-04-V7-ND
  • Description: 4" PRE-CRIMP A1858/19 VIOLET
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0845240014-04-S7-ND
  • Description: 4" PRE-CRIMP A1858/19 SLATE
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: 0845240014-04-A7-ND
  • Description: 4" PRE-CRIMP A1858/19 ORANGE
  • Quantity Available: Value Added Item ?

12:17:45 9/25/2018