• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 0799801063-ND
Quantity Available 0

Manufacturer Part Number


Description CABLE ASSY DB60 BLACK 3M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

D-Sub Cable Assembly DB60 Black 9.84' (3.00m) Plug, Male Pins to Plug, Male Pins

Product Attributes Select All
Manufacturer Molex, LLC
Series Low Force Helix (LFH™) 79916
Part Status Obsolete
1st Connector Plug, Male Pins
2nd Connector Plug, Male Pins
Type DB60
Number of Positions 60
Length 9.84' (3.00m)
Shielding -
Color Black
Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Additional Resources
Standard Package ? 14
Other Names 079980-1063

10:48:48 3/23/2018

Send Feedback