Photo Not Available
0799801061 D-Sub Cable Assembly DB60 Black 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins
Product Overview
Digi-Key Part Number 0799801061-ND
Copy   0799801061-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0799801061

Copy   0799801061
Description CABLE ASSY DB60 BLACK 1M
Copy   CABLE ASSY DB60 BLACK 1M
Detailed Description

D-Sub Cable Assembly DB60 Black 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins

Copy   D-Sub Cable Assembly DB60 Black 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Low Force Helix (LFH) 79916
Part Status Obsolete
1st Connector Plug, Male Pins
2nd Connector Plug, Male Pins
Type DB60
Number of Positions 60
Length 3.28' (1.00m)
Shielding -
Color Black
Usage -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Other Names 079980-1061
79980-1061
799801061

13:02:48 9/23/2018