Photo Not Available
0799250014 48 Position TDP x2 Plug to Plug 9.84' (3.00m) Black Shielded
Product Overview
Digi-Key Part Number 0799250014-ND
Copy   0799250014-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0799250014

Copy   0799250014
Description CABLE ASSY TDP M-M 3M
Copy   CABLE ASSY TDP M-M 3M
Detailed Description

48 Position TDP x2 Plug to Plug 9.84' (3.00m) Black Shielded

Copy   48 Position TDP x2 Plug to Plug 9.84' (3.00m) Black Shielded
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series TDP Triad 79925
Part Status Obsolete
Cable Connectors TDP x2
Number of Positions 48
Connector Type Plug to Plug
Gender Male to Male
Fastening Type Thumbscrews
Features Triad Differential Pair
Cable Type Round
Usage External
Length 9.84' (3.00m)
Color Black
Shielding Shielded
Wire Gauge 28 AWG
Current - Max/Contact 1.5A
Frequency - Max -
Operating Temperature -20°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 16
Other Names 079925-0014
79925-0014
799250014

05:08:38 9/21/2018