Photo Not Available
0799250006 28 Position TDP x2 Plug to Plug 9.84' (3.00m) Black Shielded
Product Overview
Digi-Key Part Number 0799250006-ND
Copy   0799250006-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0799250006

Copy   0799250006
Description CABLE ASSY TDP M-M 3M
Copy   CABLE ASSY TDP M-M 3M
Detailed Description

28 Position TDP x2 Plug to Plug 9.84' (3.00m) Black Shielded

Copy   28 Position TDP x2 Plug to Plug 9.84' (3.00m) Black Shielded
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series TDP Triad 79925
Part Status Obsolete
Cable Connectors TDP x2
Number of Positions 28
Connector Type Plug to Plug
Gender Male to Male
Fastening Type Thumbscrews
Features Triad Differential Pair
Cable Type Round
Usage External
Length 9.84' (3.00m)
Color Black
Shielding Shielded
Wire Gauge 28 AWG
Current - Max/Contact 1.5A
Frequency - Max -
Operating Temperature -20°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 30
Other Names 079925-0006
79925-0006
799250006

13:54:19 9/20/2018