Add To Favorites
Photo Not Available
0765601104
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
112 19.12554 $2,142.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0765601104-ND
Copy   0765601104-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0765601104

Copy   0765601104
Description CONN HDR IMPACT 180POS EDGE MNT
Copy   CONN HDR IMPACT 180POS EDGE MNT
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets 076560 Drawing
Mfg CAD Models 0765601104.prt
0765601104.igs
0765601104.stp
3D Drawings 76560-1104.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Impact 76560
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact
Number of Positions 180
Number of Positions Loaded All
Pitch 0.053" (1.35mm)
Number of Rows 18
Number of Columns 10
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical 60 Differential Pairs
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 0622018661
  • Molex, LLC
  • PRESS IN TOOL 6PR X 10COLUMN DC
  • Unit Price $175.77000
  • WM16090-ND
Additional Resources
Standard Package ? 112
Other Names 076560-1104
76560-1104
765601104

20:53:03 1/16/2019