Add To Favorites
Photo Not Available
0761655803
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 7.32600 $1,758.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0761655803-ND
Copy   0761655803-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0761655803

Copy   0761655803
Description CONN HEADER IMPACT 72POS PCB
Copy   CONN HEADER IMPACT 72POS PCB
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 0761655803
Other Related Documents Backplane Roadmap
Backplane Roadmap
Environmental Information 761655803 Cert of Compliance
Mfg CAD Models 76165-5803.stp
3D Drawings 0761655803.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Impact 76165
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact, Guide Right
Number of Positions 72
Number of Positions Loaded All
Pitch 0.053" (1.35mm)
Number of Rows 9
Number of Columns 8
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 24 Differential Pairs
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • Photo Not Available
  • 0622018674
  • Molex, LLC
  • PRESS-IN TOOL 3PR X 8COLUMN BP
  • Unit Price $292.95000
  • WM16587-ND
Additional Resources
Standard Package ? 240
Other Names 76165-5803
761655803

15:38:54 1/19/2019