Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 0761653803-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

0761653803

Description IMPACT BP 3X8 GL SN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 0761653803
Other Related Documents Backplane Roadmap
Environmental Information 761653803 Cert of Compliance
Mfg CAD Models 76165-3803.stp
3D Drawings 0761653803.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Impact™ 76165
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact™, Guide Left
Number of Positions 72
Number of Positions Loaded All
Pitch 0.053" (1.35mm)
Number of Rows 9
Number of Columns 8
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 24 Differential Pairs
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Additional Resources
Standard Package ? 240
Other Names 76165-3803
761653803

00:47:58 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
240 6.97450 $1,673.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback