Add To Favorites
Photo Not Available
0761459603
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
260 22.39950 $5,823.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0761459603-ND
Copy   0761459603-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0761459603

Copy   0761459603
Description IMPACT BP 6X16 GR/W SN
Copy   IMPACT BP 6X16 GR/W SN
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 0761459603
Other Related Documents Backplane Roadmap
Backplane Roadmap
Environmental Information 761459603 Cert of Compliance
Mfg CAD Models 76145-9603.stp
3D Drawings 0761459603.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Impact 76145
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact, Guide Right
Number of Positions 288
Number of Positions Loaded All
Pitch 0.053" (1.35mm)
Number of Rows 18
Number of Columns 16
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 96 Differential Pairs
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 260
Other Names 76145-9603
761459603

23:08:17 11/18/2018