Add To Favorites
Photo Not Available
0760551603
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
224 19.08201 $4,274.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0760551603-ND
Copy   0760551603-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0760551603

Copy   0760551603
Description CONN HEADER IMPACT 240POS PCB
Copy   CONN HEADER IMPACT 240POS PCB
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 0760551603
Other Related Documents Backplane Roadmap
Backplane Roadmap
Environmental Information 760551603 Cert of Compliance
Mfg CAD Models 76055-1603.stp
3D Drawings 0760551603.pdf
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series Impact 76055
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style Impact
Number of Positions 240
Number of Positions Loaded All
Pitch 0.053" (1.35mm)
Number of Rows 15
Number of Columns 16
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical 80 Differential Pairs
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 85°C
Voltage Rating 30V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 224
Other Names 76055-1603
760551603

21:58:53 1/16/2019