Photo Not Available
0760205206
Product Overview
Digi-Key Part Number 0760205206-ND
Copy   0760205206-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0760205206

Copy   0760205206
Description CONN RCPT I-TRAC 84POS PCB
Copy   CONN RCPT I-TRAC 84POS PCB
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series GbX I-Trac 76020
Packaging ? Tray ?
Part Status Obsolete
Connector Usage Coplanar, Daughtercard
Connector Type Receptacle, Female Sockets
Connector Style I-Trac, Guide Right
Number of Positions 84
Number of Positions Loaded All
Pitch 0.146" (3.70mm)
Number of Rows 7
Number of Columns 10
Mounting Type Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating 1A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 80°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Other Names 076020-5206
76020-5206
760205206

23:12:21 12/14/2018