Add To Favorites
Photo Not Available
0760151413
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
425 5.74600 $2,442.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0760151413-ND
Copy   0760151413-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0760151413

Copy   0760151413
Description CONN HEADER BP 56POS 4COL VERT
Copy   CONN HEADER BP 56POS 4COL VERT
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 0760151413
Other Related Documents Backplane Roadmap
Environmental Information 760151413 Cert of Compliance
Mfg CAD Models 76015-1413.stp
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series GbX I-Trac 76015
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style I-Trac
Number of Positions 56
Number of Positions Loaded All
Pitch 0.073" (1.85mm)
Number of Rows 7
Number of Columns 4
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating 120V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 425
Other Names 76015-1413
760151413

05:31:38 10/18/2018