Photo Not Available
0760151114
Product Overview
Digi-Key Part Number 0760151114-ND
Copy   0760151114-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0760151114

Copy   0760151114
Description CONN HEADER I-TRAC 140POS PCB
Copy   CONN HEADER I-TRAC 140POS PCB
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series GbX I-Trac 76015
Packaging ? Tray ?
Part Status Obsolete
Connector Usage -
Connector Type Header, Male Pins
Connector Style I-Trac
Number of Positions 140
Number of Positions Loaded All
Pitch 0.073" (1.85mm)
Number of Rows 7
Number of Columns 10
Mounting Type Through Hole
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating 120V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 175
Other Names 076015-1114
76015-1114
760151114

22:09:04 12/16/2018