Photo Not Available
0760117625
Product Overview
Digi-Key Part Number 0760117625-ND
Copy   0760117625-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0760117625

Copy   0760117625
Description CONN ASSY ITRAC 7ROW
Copy   CONN ASSY ITRAC 7ROW
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series GbX I-Trac 76011
Packaging ? Tray ?
Part Status Obsolete
Connector Usage Coplanar, Daughtercard
Connector Type Header, Male Pins
Connector Style I-Trac, Guide Left
Number of Positions 84
Number of Positions Loaded All
Pitch 0.146" (3.70mm)
Number of Rows 7
Number of Columns 6
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating 1A
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 144
Other Names 076011-7625
76011-7625
760117625

20:58:32 9/21/2018