Add To Favorites
Photo Not Available
0759101603
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
132 23.63500 $3,119.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 0759101603-ND
Copy   0759101603-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

0759101603

Copy   0759101603
Description CONN HEADER 132POS 11ROW R/A
Copy   CONN HEADER 132POS 11ROW R/A
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0759101603
Other Related Documents Backplane Roadmap
Backplane Roadmap
Environmental Information 759101603 Cert of Compliance
Mfg CAD Models 75910-1603.stp
Product Attributes Select All
Categories
Manufacturer Molex, LLC
Series GbX I-Trac 75910
Packaging ? Tray ?
Part Status Active
Connector Usage -
Connector Type Header, Male Pins
Connector Style I-Trac
Number of Positions 132
Number of Positions Loaded -
Pitch -
Number of Rows 11
Number of Columns 6
Mounting Type Board Edge, Through Hole, Right Angle
Termination Press-Fit
Contact Layout, Typical -
Features -
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Black
Current Rating -
Material Flammability Rating UL94 V-0
Operating Temperature -
Voltage Rating 120V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 132
Other Names 75910-1603
759101603

16:35:42 11/12/2018